Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Cover - 1 Terminal - With Warning Symbol - For WK4/U - Volume (CM3): 15.000
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
Ring Tongue Terminal 14-18AWG 15.75mm 6.35mm Nickel
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% pr...
POWER XFMR 230.0VCT@4.35A UL/CE TOROIDAL MOUNT
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Lo...
Time Delay Relay 24VDC 24 to 240VAC 8A SPDT(92.6x17.5x69)mm DIN Rail