Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Thermostat Switch - Bimetal Disc - 3L11 Series - 140 °F - Normally Open - Flange Mount.
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
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sol...
Turns Counting Dial - 15 Turns - 6.35 mm - Satin Chrome.
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820468, Switch Type S...
High Power PCB Relay - 2 form A (2 NO) - 24VDC Coil - 30A Contact Rating - 600VAC Switchin...