Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Res Thick Film 2512 1K Ohm 5% 2W ±100ppm/°C Pad SMD T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Res Thick Film 2512 1K Ohm 5% 2W ±100ppm/°C Pad SMD T/R
Search Keywords: PWC25121K0JI
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Welwyn / TT Electronics
  • 部件编号:
    PWC2512-1K0JI
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    GB
  • ECCN:
    EAR99
  • Resistance Value:
    1 KOhm
  • Power Rating:
    1.5,2 W
  • Tolerance:
    511364%
  • Case Size:
    251211341
  • Temperature Coefficient:
    ±100ppm/ °C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 16,200
可立即发货
库存数量的起订量:
50
缺货数量的起订量:
900
9 Weeks 可以发货 10/18/24
添加到购物车
数量
Unit Price
50
€0.9440
250
€0.9299
500
€0.9159
900
€0.9022
1,800
€0.5552
2,700
€0.4395
3,600 +
€0.4307
Click for Quote
Log in 解锁特价