Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

PCF0402R-510RBT1

Welwyn / TT Electronics

Thin Film Nichrome Chip Resistor - 0.063W - 510 ohm ±0.1% - ±25ppm/°C - SMD 0402

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Thin Film Nichrome Chip Resistor - 0.063W - 510 ohm ±0.1% - ±25ppm/°C - SMD 0402
Search Keywords: PCF0402R510RBT1
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Welwyn / TT Electronics
  • 部件编号:
    PCF0402R-510RBT1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    510 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.111364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3,000
可立即发货
起订量:
1000
多个:
1000
9 Weeks 可以发货 12/23/24
添加到购物车
数量
Unit Price
1,000
$0.2195
3,000
$0.2107
5,000
$0.2075
8,000
$0.1999
10,000
$0.1969
25,000
$0.1926
50,000
$0.1824
100,000 +
$0.1796
Click for Quote
Log in 解锁特价