Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Res Metal Film 3.3K Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Res Metal Film 3.3K Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H4P3K3FZA
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Holsworthy Brand
  • 部件编号:
    H4P3K3FZA
  • Alias/AKA:
    6-1879627-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    3.3 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Bandoliered
  • Dimension:
    10 x 3.7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
250
多个:
250
13 Weeks 可以发货 1/20/25
缺货订单
数量
Unit Price
250
$0.4029
1,000
$0.3903
2,500
$0.3569
5,000
$0.3300
7,500
$0.3250
10,000
$0.3117
15,000
$0.3033
25,000 +
$0.2759
Click for Quote
Log in 解锁特价