Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

SMCQ 12 M AB VV 8-13 CL * H007 137 E005

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
SMCQ 12 M AB VV 8-13 CL * H007 137 E005
Search Keywords: 244836E
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity/ERNI
  • 部件编号:
    244836-E
  • Alias/AKA:
    244836
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    280
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    1.6 A
  • Shielded:
    No
  • Connector System:
    Board-to-Board
  • Number of Loaded Positions:
    12
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    12
  • PCB Mount Retention:
    With
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Stackable:
    Yes
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Stack Height:
    .069 in, 1.75 mm
  • Housing Material:
    LCP
  • PCB Mount Orientation:
    Vertical
  • Stacking Configuration:
    Stack Through
  • Approved Standards:
    UL
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Gold (Au)
  • Agency/Standard:
    DIN , UL
  • Connector Profile:
    Low
  • Packaging Quantity:
    280
  • Sealable:
    No
  • Contact Shape & Form:
    Rectangular
  • PCB Mount Alignment:
    With
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Thickness:
    157.48 – 236.22 µin, 4 – 6 µm
  • Connector Height:
    .266 in, 6.75 mm
  • Header Type:
    Fully Shrouded
  • Mating Entry Location:
    Top
  • Connector Width:
    .275 in, 7 mm
  • Industry Standard:
    IEC
  • Number of Columns:
    6
  • Board-to-Board Configuration:
    Parallel
  • Primary Product Color:
    Black
  • Packaging Reel Diameter:
    12.99 in, 330 mm
  • Contact Layout:
    Matrix
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Dielectric Withstanding Voltage (Max):
    500 Vrms
  • PCB Mount Alignment Type:
    Locating Posts
  • Profile Height from PCB:
    .266 in, 6.75 mm
  • Mating Alignment Type:
    Polarization
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Packaging Type:
    Tape & Reel
  • Connector Length:
    .5 in, 12.7 mm
  • Circuit Application:
    Power & Signal
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Row-to-Row Spacing:
    .05 in, 1.27 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Mount Retention Type:
    Location Peg
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,516
Ships today, if you order in
起订量:
10
8 Weeks 可以发货 1/10/25
添加到购物车
数量
Unit Price
10
$2.24
100
$1.82
280
$1.74
560
$1.69
1,120
$1.41
2,520
$1.37
5,040
$1.32
7,560 +
$1.28
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5