Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

03P MTA100 CONN ASSY 24AWG BLK

+ see all

产品说明书 附件

不符合 RoHS 规定
Discontinued & Replaced
Bag 包装
Certificate of Compliance Guarantee
描述 +
03P MTA100 CONN ASSY 24AWG BLK
Search Keywords: 6445743
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    644574-3
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Layout:
    Inline
  • CSA File Number:
    LR7189
  • Connector Design:
    Closed End
  • Panel Mount Feature:
    Without
  • Number of Rows:
    1
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Insulation Diameter:
    .06 in, 1.52 mm
  • UL File Number:
    E28476
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    Without
  • Connector Type:
    Connector Assembly
  • Height:
    .275 in, 6.99 mm
  • Operating Voltage:
    250 VAC
  • Strain Relief:
    With
  • Mating Retention Type:
    Locking Ramp
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Bag/Box
  • Contact Base Material:
    Copper Alloy
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Cable Exit Angle:
    90 °
  • Product Type:
    Connector
  • Contact Mating Area Plating Material Finish:
    Bright
  • CSA Rating:
    Certified
  • Backwall/Post Interruptions:
    Without
  • Termination Method to Wire & Cable:
    IDC
  • Connector System:
    Wire-to-Board
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Retention:
    With
  • Contact Type:
    Socket
  • Housing Color:
    Black
  • Length:
    .3 in, 7.62 mm
  • Housing Material:
    Nylon - GF
  • Connector Style:
    Receptacle
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Number of Positions:
    3
  • Contact Transmits (Typical):
    Power
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    No
  • Agency/Standard:
    CSA , UL
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Mount Alignment:
    Without
  • Mating Alignment:
    Without
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Packaging Quantity:
    500
  • Contact Retention Type:
    Locking Lance
  • Mating Retention:
    With
  • Contact Shape:
    Square
  • Wire/Cable Type:
    Discrete Wire , Stranded
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
有存货:
4,775
起订量:
50