Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

04P MTA156 CONN ASSY 22AWG RED

+ see all

产品说明书 附件

不符合 RoHS 规定
Discontinued & Replaced
Bag 包装
Certificate of Compliance Guarantee
描述 +
04P MTA156 CONN ASSY 22AWG RED
Search Keywords: 6444634
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    644463-4
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mating Alignment Type:
    Polarizing Tab
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Type:
    Socket
  • Connector Type:
    Connector Assembly
  • Termination Method to Wire & Cable:
    IDC
  • Cable Exit Angle:
    90 °
  • Sealable:
    No
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Packaging Method:
    Bag/Box
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Connector Design:
    Closed End
  • UL Flammability Rating:
    UL 94V-2
  • Mating Retention:
    Without
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • PCB Mount Alignment:
    Without
  • For Use With:
    MTA .156 Header
  • Connector System:
    Wire-to-Board
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • UL File Number:
    E28476
  • Operating Voltage:
    600 VAC
  • Comment:
    Stripe may run down between ribs
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Retention:
    With
  • Housing Style:
    Standard
  • Number of Positions:
    4
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Length:
    .624 in, 15.85 mm
  • Packaging Quantity:
    250
  • Connector Style:
    Receptacle
  • Strain Relief:
    With
  • Product Type:
    Connector
  • Panel Mount Feature:
    Without
  • Height:
    .355 in, 9.02 mm
  • Housing Color:
    White
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • UL Rating:
    Recognized
  • Contact Termination Area Plating Material Finish:
    Bright
  • Agency/Standard:
    CSA , UL
  • Backwall/Post Interruptions:
    Without
  • Contact Current Rating (Max):
    7 A
  • Mating Alignment:
    With
  • Contact Retention Type:
    Locking Lance
  • CSA File Number:
    LR7189
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    1
  • CSA Rating:
    Certified
  • Contact Layout:
    Inline
  • Housing Material:
    Nylon 6/6
  • PCB Mount Retention:
    Without
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
有存货:
2,000
起订量:
250