Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

05P MTA .156 ASSY ON TAPE

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
Reel 포장
Certificate of Compliance Guarantee
설명 +
05P MTA .156 ASSY ON TAPE
Search Keywords: 6404775
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    640477-5
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    950
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • UL Rating:
    Recognized
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • Panel Mount Feature:
    Without
  • Pick and Place Cover:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
  • Housing Color:
    White
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Housing Material:
    Nylon
  • Connector Style:
    Receptacle
  • PCB Mount Retention:
    Without
  • CSA Rating:
    Certified
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Unterbeschichtungsmaterial:
    Nickel
  • UL Flammability Rating:
    UL 94V-2
  • Contact Layout:
    Inline
  • Backwall/Post Interruptions:
    Without
  • Length:
    .78 in, 19.81 mm
  • Packaging Quantity:
    950
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Housing Style:
    Standard
  • Underplate Material Thickness:
    .762 µm , 30 µin
  • Product Type:
    Connector
  • UL File Number:
    E28476
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Termination Method to Wire & Cable:
    IDC
  • Contact Retention:
    With
  • Mating Alignment:
    Without
  • Number of Positions:
    5
  • For Use With:
    MTA .156 Header
  • Mating Retention:
    Without
  • CSA File Number:
    LR7189
  • Contact Type:
    Socket
  • Connector Design:
    Closed End
  • Connector Type:
    Connector Assembly
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Reel
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Agency/Standard:
    CSA , UL
  • Number of Rows:
    1
  • Operating Voltage:
    600 VAC
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Height:
    .355 in, 9.02 mm
  • Strain Relief:
    With
  • Contact Current Rating (Max):
    7 A
  • Contact Retention Type:
    Locking Lance
  • Contact Base Material:
    Copper Alloy
  • Cable Exit Angle:
    90 °
  • Insulation Diameter:
    .095 in, 2.41 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
재고 보유:
0
최소 주문:
950