Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

MICT,260PLG,038,ASY,.025,AUPLT

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued
Tube 包装
Certificate of Compliance Guarantee
描述 +
MICT,260PLG,038,ASY,.025,AUPLT
Search Keywords: 57671161
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    5767116-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Insulation Resistance:
    2 MΩ
  • PCB Mount Retention:
    With
  • Stackable:
    Yes
  • Number of Positions:
    38
  • Number of Signal Positions:
    38
  • Contact Current Rating (Max):
    11.5 A
  • Mating Entry Location:
    Top
  • Connector Length:
    1 in, 25.4 mm
  • Circuit Application:
    Signal
  • Number of Power Positions:
    1
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Alignment Type:
    Locating Posts
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • UL Rating:
    Listed
  • Data Rate:
    10 Gb/s
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Number of Columns:
    19
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    Matte
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Retention:
    With
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Shape & Form:
    Dual Beam
  • Contact Mating Area Plating Material:
    Gold
  • Centerline (Pitch):
    .025 in, .64 mm
  • Contact Layout:
    Inline
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment:
    With
  • Impedance:
    50 Ω
  • Contact Mating Area Plating Material Finish:
    Matte
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Packaging Quantity:
    21
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Operating Voltage:
    30 VAC, 1 VDC
  • Connector Height:
    .251 in, 6.38 mm
  • Contact Type:
    Pin
  • Board-to-Board Configuration:
    Parallel
  • Differential Signaling:
    Yes
  • Connector Width:
    .208 in, 5.28 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Box , Tube
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Packaging Method:
    Box & Tube , Tube
  • UL File Number:
    E28476
  • Header Type:
    Header Only
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • Number of Rows:
    2
  • Housing Color:
    Black
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Ground Component Type:
    Ground Bus
Tools/3D Models +
产品指南 +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, 联络我们.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.