Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

04P MTA156 CONN ASSY 18AWG LF

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
04P MTA156 CONN ASSY 18AWG LF
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
Search Keywords: 36445704
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    3-644570-4
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Nylon
  • Contact Retention Type within Housing:
    Locking Lance
  • Contact Retention Within Housing:
    With
  • Packaging Quantity:
    250
  • Wire Contact Termination Area Plating Material:
    Tin
  • Operating Voltage:
    600 VAC
  • Number of Positions:
    4
  • Connector System:
    Wire-to-Board
  • Number of Cavities:
    4
  • Mating Alignment:
    With
  • Connector Product Type:
    Connector Assembly
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    7 A
  • Mating Alignment Type:
    Polarization
  • Insertion Force Type:
    Normal
  • Housing Color:
    Black
  • Mating Retention:
    With
  • Connector & Housing Type:
    Receptacle
  • Sealable:
    No
  • Packaging Method:
    Bag/Box
  • Circuit Application:
    Power
  • UL Rating:
    Recognized
  • Contact Underplating Material:
    Nickel
  • Mating Retention Type:
    Locking Ramp
  • Shielded:
    No
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    18 AWG, .8 – .9 mm²
  • Agency/Standard:
    CSA , UL
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Type:
    Receptacle
  • Compatible With Discrete Wire Type:
    Stranded
  • Product Length:
    .624 in, 15.85 mm
  • Product Width:
    .385 in, 9.78 mm
  • Approved Standards:
    UL E28476
  • CSA Rating:
    LR 7189
  • Connector Height:
    .725 in, 18.42 mm
  • Contacts Preloaded:
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
45 Weeks 可以发货 8/26/25
缺货订单
数量
Unit Price
250
$0.3928
1,000
$0.3805
2,500
$0.3479
5,000
$0.3336
7,500
$0.3286
10,000
$0.3237
15,000
$0.3188
25,000 +
$0.2854
Click for Quote
Log in 解锁特价