Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

KIT,RCPT,25P,HDE,SHLD ENCLSRE

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
KIT,RCPT,25P,HDE,SHLD ENCLSRE
Product Highlights:
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Shielded
  • Receptacle
Search Keywords: 17479476
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1-747947-6
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Product Type:
    Connector Kit
  • Contact Underplating Material:
    Nickel
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Rows:
    2
  • Shield Plating Material:
    Tin
  • Contact Base Material:
    Phosphor Bronze
  • Contact Current Rating (Max):
    5 A
  • Shielded:
    Yes
  • Shell Plating Material:
    Tin
  • Contact Type:
    Socket
  • Insert Material:
    Thermoplastic
  • Contact Mating Area Plating Material:
    Gold
  • Number of Positions:
    25
  • Packaging Quantity:
    1
  • Shell Material:
    Steel
  • Connector System:
    Cable-to-Cable
  • Wire Insulation Support:
    With
  • Connector & Housing Type:
    Receptacle
  • Shield Material:
    Steel
  • Packaging Method:
    Package
  • Circuit Application:
    Signal
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Solid Wire Size:
    26 – 22 AWG, .13 – .32 mm²
  • Centerline (Pitch):
    .109 in, 2.77 mm
  • Accepts Cable Diameter (Max):
    .435 in, 11.05 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Compatible With Wire & Cable Type:
    Discrete Wire , Round Jacketed Cable
  • Wire Size:
    26 – 22 AWG, .15 – .4 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Accepts Cable Insulation Diameter Range:
    .217 – .435 in, 5.51 – 11.05 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Size:
    Size 20
  • Thread Size:
    4-40
  • Cable Exit Angle:
    180°
  • Mating Retention:
    With
  • Connector Shell Size:
    3
  • Mating Retention Feature Material:
    Zinc Alloy
  • Wire Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Mating Retention Type:
    Jackscrew
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
25
17 Weeks 可以发货 3/21/25
缺货订单
数量
Unit Price
25
$61.71
50
$37.98
75
$30.07
100 +
$29.46
Click for Quote
Log in 解锁特价