Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

40 NOVO DUAL 30DP, LEAD FREE

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述 +
40 NOVO DUAL 30DP, LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 40
  • Receptacle
  • Mating Polarization Type = Dual Polarizing Bar
  • With Mating Polarization
Search Keywords: 16586249
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1658624-9
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Socket
  • Connector & Housing Type:
    Receptacle
  • Number of Rows:
    2
  • Connector Profile:
    Low
  • Insulation Resistance:
    5000 MΩ
  • Contact Current Rating (Max):
    1 A
  • Daisy Chain:
    Without
  • Connector System:
    Wire-to-Board
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    40
  • PCB Mount Retention:
    Without
  • Panel Mount Feature:
    Without
  • PCB Mount Alignment:
    Without
  • Packaging Quantity:
    50
  • Circuit Application:
    Signal
  • Operating Voltage:
    250 VAC
  • UL Rating:
    Recognized
  • Mating Retention:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Base Material:
    Phosphor Bronze
  • Ribbon Cable Connector Header Type:
    Pin Header
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Tuning Fork
  • Housing Material:
    Thermoplastic
  • Wire Contact Termination Area Plating Material:
    Tin
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Product Type:
    Connector Assembly
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Mating Pin Diameter:
    .025 in, .64 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Wire Size:
    28 – 26 AWG, 158 – 296 CMA, .08 – .15 mm²
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Connector Width:
    .295 in, 7.49 mm
  • Connector Length:
    2.18 in, 55.37 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Agency/Standard:
    CSA , UL
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Connector Height:
    .597 in, 15.16 mm
  • Wire Contact Termination Area Plating Thickness:
    50 µin, 1.27 µm
  • Packaging Method:
    Box & Tube , Tube
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Approved Standards:
    CSA LR7189 , UL E28476
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 200
可立即发货
库存数量的起订量:
5
缺货数量的起订量:
1800
2 Weeks 可以发货 12/2/24
添加到购物车
数量
Unit Price
5
$11.35
500
$8.80
1,000
$8.67
1,800
$8.54
3,600
$8.41
5,400
$8.29
7,200 +
$8.16
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States