Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

16P MTA156 CONN ASSY 18AWG ORA

+ see all

产品说明书 附件

不符合 RoHS 规定
Discontinued & Replaced
Box 包装
Certificate of Compliance Guarantee
描述 +
16P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 16438176
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1-643817-6
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Mating Alignment Type:
    Polarizing Tab
  • Operating Voltage:
    600 VAC
  • Number of Positions:
    16
  • Comment:
    Stripe may run down between ribs
  • Connector Type:
    Connector Assembly
  • Panel Mount Feature:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Housing Color:
    White
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Backwall/Post Interruptions:
    Without
  • Connector System:
    Wire-to-Board
  • Insulation Diameter:
    .095 in, 2.41 mm
  • UL Rating:
    Recognized
  • Mating Retention Type:
    Locking Ramp
  • Strain Relief:
    With
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • CSA File Number:
    LR7189
  • Product Type:
    Connector
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • Mating Alignment:
    With
  • Connector Style:
    Receptacle
  • Connector Design:
    Closed End
  • Mating Retention:
    With
  • Housing Style:
    Standard
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Termination Area Plating Material Finish:
    Bright
  • Contact Current Rating (Max):
    7 A
  • Number of Rows:
    1
  • Termination Method to Wire & Cable:
    IDC
  • Pick and Place Cover:
    Without
  • Contact Retention Type:
    Locking Lance
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Housing Material:
    Nylon 6/6
  • For Use With:
    MTA .156 Header
  • Cable Exit Angle:
    90 °
  • UL File Number:
    E28476
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Height:
    9.02 mm
  • Contact Transmits (Typical):
    Power
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Length:
    63.4 mm
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Packaging Method:
    Box & Carton
  • Contact Layout:
    Inline
  • Packaging Quantity:
    125
  • CSA Rating:
    Certified
  • Contact Retention:
    With
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Agency/Standard:
    CSA , UL
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
有存货:
152
起订量:
125