Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

RIGHT ANGLE DIP SW 9 P SEALED

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
Tube 包装
Certificate of Compliance Guarantee
描述 +
RIGHT ANGLE DIP SW 9 P SEALED
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
  • Sealed
Search Keywords: 154358029
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1-5435802-9
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Actuator Style:
    Piano (Side Actuated)
  • Operating Temperature Range:
    -55 – 105 °C
  • Mounting Angle:
    Vertical
  • Number of Switches:
    9
  • Contact Mating Area Plating Thickness:
    30 µin
  • Seal Type:
    Strippable
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Copper Alloy
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Auto-Insertable:
    No
  • Low Profile:
    Yes
  • Number of Positions:
    9
  • Packaging Quantity:
    12
  • Solder Tail Contact Plating:
    Tin
  • Height:
    .29 in, 7.36 mm
  • Length:
    .98 in, 24.89 mm
  • Termination Post Length:
    .14 in, 3.56 mm
  • Packaging Method:
    Box & Tube , Tube
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
有存货:
912
起订量:
12