Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

MLK1005S27NJT000

TDK Corporation

Inductor RF Chip Unshielded Multi-Layer 27nH 5% 100MHz 7Q-Factor Ceramic 200mA 800mOhm DCR 0402 T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Inductor RF Chip Unshielded Multi-Layer 27nH 5% 100MHz 7Q-Factor Ceramic 200mA 800mOhm DCR 0402 T/R
Search Keywords: MLK1005S27NJT000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TDK Corporation
  • 部件编号:
    MLK1005S27NJT000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    27 nH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    200 mA
  • Maximum DC Resistance:
    800 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10000
多个:
10000
10 Weeks 可以发货 1/29/25