Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

MEM2012P101R

TDK Corporation

EMI Filter 3-Terminal 20dB 0.2A 12VDC Flat Style SMD

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
Reel 包装
Certificate of Compliance Guarantee
描述 +
EMI Filter 3-Terminal 20dB 0.2A 12VDC Flat Style SMD
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TDK Corporation
  • 部件编号:
    MEM2012P101R
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    3-Terminal
  • Mounting:
    Surface Mount
  • Maximum Voltage Rating:
    12 VDC
  • Maximum Current Rating:
    0.2 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 85 °C
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2,000
可立即发货 You may purchase in-stock quantity up to 2,000
起订量:
4000
Available in less than min:
2000
多个:
4000
添加到购物车
数量
Unit Price
1
$0.1881
4,000
$0.1710
8,000
$0.1600
16,000
$0.1500
32,000 +
$0.1460
Click for Quote
Log in 解锁特价