Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Low Voltage Residential Specialty Load Centers
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
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
Power Line Filter 50Hz/60Hz 20A 440VAC Quick Connect Flange Mount
Connector Accessories Cover With Locking Bolts Metal