Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Miniature circuit breaker 240 V 14kA, 3-pole, D, 20 A, D=70 mm according to UL 489
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
Miniature circuit breaker 240 V 10kA, 1-pole, D, 40A, D=70 mm according to UL 489
Miniature circuit breaker 240 V 14kA, 2-pole, D, 16A, D=70 mm according to UL 489
Miniature Circuit Breaker - 3 Pole - 10A, 400VAC / 60VDC - 14kA - Lever Actuator - DIN Rai...