Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
附件 Notify Me
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
Hardware for the Grayhill 50 and 51 Series rotary switches.
Grommet - 3/8" Mounting Hole - 1/4" Thickness - 1/16" Chassis Thickness - 1/4" ID - 5/8" O...
Inline function terminal for pulse width and frequency modulation or activation of impulse...
Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt w...
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm .....