Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 1 K Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half positi ...
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
06P MTA156 POL HDR ASSY LF
Barrier Block - 10 Circuits - 10 Entries - 0.375" (9.53mm) Pitch - 20A 300V - 12 to 22 AWG...
General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - No...
Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical
Metalized Polyester Film Capacitor - 0.01uF ±10% - 630WVDC - +105°C