Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

SAC-5P- 2 0-924/FS SCO

Phoenix Contact

Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket straigh ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Bus system cable - CANopen® - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m - Connector unshielded
Search Keywords: SAC5P20924FSSCO
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    SAC-5P- 2 0-924/FS SCO
  • Alias/AKA:
    1405986
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Bus System
  • Gender:
    SKT
  • Wire Size:
    22 AWG
  • Cable Length:
    2 m
  • Operating Temperature:
    -25 to 90 °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks 可以发货 12/9/24
缺货订单
数量
Unit Price
1
$26.54
5
$26.14
25
$23.51
50
$22.24
100
$21.90
250
$21.37
500 +
$21.05
Click for Quote
Log in 解锁特价