Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

PLC-RSC- 24DC/ 1AU/SEN

Phoenix Contact

PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniat ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 24 V DC
Search Keywords: PLCRSC24DC1AUSEN
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    PLC-RSC- 24DC/ 1AU/SEN
  • Alias/AKA:
    2966317
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    PLC Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    0.05 A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -25 to 60 °C
  • Dimension:
    6.2 x 80 x 94 mm
  • Termination Style:
    Screw Terminal
  • Coil Current:
    9 mA
  • Contact Form:
    1 Form A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 6
可立即发货 You may purchase in-stock quantity up to 6
工厂库存:
1,131 可以发货
起订量:
10
Available in less than min:
6
多个:
10
6 Weeks 可以发货 1/3/25
添加到购物车
数量
Unit Price
1
$21.417
10
$19.470
30
$18.440
50
$17.730
100
$17.300
250
$16.880
500
$16.630
1,000 +
$16.300
Click for Quote
Log in 解锁特价
附件
+ Show 17 More