Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

AI 0 75- 8 GY -1000

Phoenix Contact

Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
Search Keywords: AI0758GY1000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    AI 0 75- 8 GY -1000
  • Alias/AKA:
    3200894
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ferrules Terminal
  • Color:
    Gray
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3,879
可立即发货
工厂库存:
3,000 可以发货
起订量:
1000
多个:
1000
5 Weeks 可以发货 12/9/24
添加到购物车
数量
Unit Price
1,000
$0.1815
3,000
$0.1632
5,000
$0.1461
8,000
$0.1439
25,000
$0.1417
50,000
$0.1396
100,000
$0.1375
150,000 +
$0.1355
Click for Quote
Log in 解锁特价