Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Conn Lamp Socket SKT 3 POS Screw

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
Conn Lamp Socket SKT 3 POS Screw
Search Keywords: 2963491
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    2963491
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    GR
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lamp Socket
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
建议的换货
0804026
0804026
查看产品
Socket - Pin connector pattern type CF - Screw connection - L