Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Cable Assembly Audio 0.152m 3.5mm Stereo to 2(RCA) M-F/F

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Cable Assembly Audio 0.152m 3.5mm Stereo to 2(RCA) M-F/F
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Philmore Mfg.
  • 部件编号:
    CA70B
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Audio
  • Gender:
    M-F/F
  • Wire Size:
    N/A
  • Cable Length:
    0.152 m
  • Operating Temperature:
    N/A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10
2 Weeks 可以发货 12/9/24
缺货订单
数量
Unit Price
10
$2.73
100
$2.22
250
$2.12
500
$2.06
1,000
$1.95
2,500
$1.89
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in 解锁特价
Packaged Differently
有存货:
77
起订量:
10