Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

UTPCH10GY

Panduit

Cable Assembly UTP 3.048m 24AWG Modular Plug to Modular Plug PL-PL

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Cable Assembly UTP 3.048m 24AWG Modular Plug to Modular Plug PL-PL
Search Keywords: UTPCH10GY
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panduit
  • 部件编号:
    UTPCH10GY
  • 计量单位:
    Per Each
  • RoHS:
    No
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Unshielded Twisted Pair
  • Gender:
    PL-PL
  • Wire Size:
    24 AWG
  • Cable Length:
    3.048 m
  • Operating Temperature:
    N/A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks 可以发货 12/16/24