Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

PNF18-6F-M

Panduit

Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package.

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF186FM
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panduit
  • 部件编号:
    PNF18-6F-M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Dimension:
    19.79 x 7.54 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3,967
Ships today, if you order in
起订量:
1000
多个:
1000
3 Weeks 可以发货 12/17/24
添加到购物车
数量
Unit Price
1,000
$0.451
2,000
$0.429
4,000
$0.407
8,000 +
$0.387
Click for Quote
Log in 解锁特价
Packaged Differently
有存货:
500
起订量:
100