Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

H200X025H3T

Panduit

The thermal transfer military grade heat-shrink label in black is one-sided with a 1/8" (3.2 mm) diameter and made of 3:1 flat ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
The thermal transfer military grade heat-shrink label in black is one-sided with a 1/8" (3.2 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.25" high (50.8 x 6.4 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Search Keywords: H200X025H3T
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panduit
  • 部件编号:
    H200X025H3T
  • 计量单位:
    Per Roll
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
3 Weeks 可以发货 12/13/24
缺货订单
数量
Unit Price
1
$361.03
3
$342.98
5 +
$325.83
Click for Quote
Log in 解锁特价