Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

EXB-38V1R1JV

Panasonic

Res Thick Film Array 1.1 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Res Thick Film Array 1.1 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic
  • 部件编号:
    EXB-38V1R1JV
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Case Size:
    1206
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    1.1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Convex
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
5000
多个:
5000
18 Weeks 可以发货 12/23/24
缺货订单
数量
Unit Price
5,000
$0.0176
10,000
$0.0146
25,000
$0.0137
50,000
$0.0131
100,000
$0.0123
150,000
$0.0121
250,000
$0.0119
500,000 +
$0.0117
Click for Quote
Log in 解锁特价