Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

ELJ-RF3N3ZFB

Panasonic

Inductor High Frequency Chip Laser Cut 3.3nH 0.2nH 100MHz 8Q-Factor Ceramic 400mA 120mOhm DCR 0402 T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
Reel 包装
Certificate of Compliance Guarantee
描述 +
Inductor High Frequency Chip Laser Cut 3.3nH 0.2nH 100MHz 8Q-Factor Ceramic 400mA 120mOhm DCR 0402 T/R
Search Keywords: ELJRF3N3ZFB
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic
  • 部件编号:
    ELJ-RF3N3ZFB
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    3.3 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    0.2 nH
  • Technology:
    Laser Cut
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    120 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3,329
可立即发货 You may purchase in-stock quantity up to 3,329
起订量:
10000
Available in less than min:
3329
多个:
10000
添加到购物车
数量
Unit Price
1
$0.0461
10,000
$0.0419
30,000
$0.0383
50,000
$0.0364
100,000
$0.0359
150,000
$0.0353
250,000
$0.0348
500,000 +
$0.0343
Click for Quote
Log in 解锁特价