Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Optical Sensor - Through-Beam - Rectangular Head (Semi S2) - Chemical-Resistant - PVC - 5m Cable.
附件 Notify Me
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
PROTECTIVE TUBE FOR M6 DIF. FIBER, 500MM LENGTH | Panasonic Industrial Automation FDP-500
PROTECTIVE TUBE FOR M4 DIF. FIBER, 1.5M LENGTH | Panasonic Industrial Automation FDP-N1500
Fiber Optic, Sensor, Hold Attachment For 1mm Diameter, Black | Panasonic Industrial Automa ...
Digital Fiber Sensor Superior Performance And Advanced User-Friendly
Contactor - Orange Line - 100 to 110 VAC 60Hz - 100 VAC 50Hz - 58V to 68V Pick-up Voltage ...
Universal safety relay with forcibly guided contacts - two PDT contacts - for U<sub>N</sub...
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connecti...
Spring Backshell