Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
BOX 包装
Certificate of Compliance Guarantee
描述 +
Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords: CB1AP12V
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic Electronic Components
  • 部件编号:
    CB1A-P-12V
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    26 x 22 x 26 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,776
可立即发货
已订购:
3,000   可以发货 1/8/25
起订量:
50
多个:
50
24 Weeks 可以发货 5/8/25
添加到购物车
数量
Unit Price
50
$3.22
100
$3.04
250
$2.80
500
$2.66
1,000
$2.48
2,500
$2.44
5,000
$2.41
7,500 +
$2.37
Click for Quote
Log in 解锁特价