Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 1.5VDC 45Ohm 0.01A DPDT (15x7.4x8.85)mm THT High Sensitivity Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 1.5VDC 45Ohm 0.01A DPDT (15x7.4x8.85)mm THT High Sensitivity Relay
Search Keywords: ASX2001H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ASX2001H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    1.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    0.01 A
  • Mounting:
    Through Hole
  • Pin Count:
    8
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    15 x 7.4 x 8.85 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$19.26
25
$6.38
50
$5.70
100
$4.84
500
$4.26
1,000
$4.11
2,500 +
$3.98
Click for Quote
Log in to unlock special pricing