Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

SZBZX84C6V8ET1G

onsemi

Zener Diode Single 6.8V 6% 15Ohm 300mW Automotive 3-Pin SOT-23 T/R

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Zener Diode Single 6.8V 6% 15Ohm 300mW Automotive 3-Pin SOT-23 T/R
Search Keywords: SZBZX84C6V8ET1G
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    onsemi
  • 部件编号:
    SZBZX84C6V8ET1G
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
3000
多个:
3000
12 Weeks 可以发货 2/14/25
缺货订单
数量
Unit Price
3,000
$0.0241
9,000
$0.0232
27,000
$0.0228
51,000
$0.0217
102,000
$0.0213
150,000
$0.0209
252,000
$0.0206
501,000 +
$0.0202
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States