Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

SZ1SMA5924BT3G

onsemi

Diode Zener Single 9.1V 5% 1.5W Automotive 2-Pin SMA T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Diode Zener Single 9.1V 5% 1.5W Automotive 2-Pin SMA T/R
Search Keywords: SZ1SMA5924BT3G
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    onsemi
  • 部件编号:
    SZ1SMA5924BT3G
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    VN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
5000
多个:
5000
12 Weeks 可以发货 2/17/25
缺货订单
数量
Unit Price
5,000
$0.2256
10,000
$0.2223
25,000
$0.2173
50,000 +
$0.2140
Click for Quote
Log in 解锁特价