Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

D3V-6G6M-3C24-K

Omron Electronics

Switch Snap Action N.O. SPST Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Snap Action N.O. SPST Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount
Search Keywords: D3V6G6M3C24K
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Omron Electronics
  • 部件编号:
    D3V-6G6M-3C24-K
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.2 x 10.3 x 30.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10
14 Weeks 可以发货 2/28/25
缺货订单
数量
Unit Price
10
$2.98
100
$2.42
300
$2.31
500
$2.22
1,000
$1.56
2,500
$1.52
5,000
$1.48
7,500 +
$1.45
Click for Quote
Log in 解锁特价