Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.C. SPST Hinge Lever PC Pins 3A 250VAC 30VDC 0.59N Thru-Hole

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Snap Action N.C. SPST Hinge Lever PC Pins 3A 250VAC 30VDC 0.59N Thru-Hole
Search Keywords: D2SW3L12DS
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Omron Electronics
  • 部件编号:
    D2SW-3L12DS
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Stainless Steel/Hinge Lever
  • Contact Rating @ Voltage:
    3@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    PC Pins
  • Dimension:
    19.8 x 6.4 x 16.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
125
26 Weeks 可以发货 5/26/25
缺货订单
数量
Unit Price
125
$9.65
250
$5.94
375
$4.70
500 +
$4.61
Click for Quote
Log in 解锁特价