Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Search Keywords: A6HR2104
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Omron Electronics
  • 部件编号:
    A6HR-2104
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    0.75 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    1.27 mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 173
Ships today, if you order in
起订量:
10
26 Weeks 可以发货 5/26/25
添加到购物车
数量
Unit Price
10
$3.64
50
$3.06
125
$2.96
250
$2.83
500
$2.70
1,000
$2.23
2,500
$2.17
5,000 +
$2.11
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States