Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

95J2K5E

Ohmite

Res Wirewound 2.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Res Wirewound 2.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J2K5E
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Ohmite
  • 部件编号:
    95J2K5E
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    2.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.6 x 5.9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 9
可立即发货 You may purchase in-stock quantity up to 9
工厂库存:
398 可以发货
起订量:
25
Available in less than min:
9
多个:
25
18 Weeks 可以发货 3/24/25
添加到购物车
数量
Unit Price
1
$5.973
25
$5.430
50
$5.270
100
$5.050
250
$4.850
500
$4.260
1,000
$4.160
2,500
$4.060
5,000 +
$4.000
Click for Quote
Log in 解锁特价
Non-RoHS Equivalent
有存货:
275
起订量:
25