Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Transistor NPN Silicon Darlington 80V IC=10A TO-3 Case Power AMP Compl To NTE246
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
Card Edge Connector - 6 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Th...
16A SPDT Mini Power Relay 12VDC coil SPST-NO
Contact - Multimate - Type II Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
Cap Aluminum Lytic 220uF 16V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125°C Automotive
Electromechanical Relay 28VDC 10A DPDT Flange Military Relay