Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row
データシート アクセサリー Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 代わりの商品を見る
Different product options available. 代わりの商品を見る
Different packageing options available. 代わりの商品を見る
Possible Replacement options available. 代わりの商品を見る
End of Life: Final orders must be placed by
Wire-To-Board Connector - Vertical - 4.14 mm - 8 Contacts - Header - Mini Universal MATE-N...
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
Res Thin Film 0603 56K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
PIC/DSPIC Microcontroller 16-bit - General Purpose - PIC24 Family PIC24FV KA Series Microc...