Diode Array - 1 Pair Common Cathode - Schottky - 200 V - 120A - 950 mV @ 100 A - Fast Recovery =< 500ns, > 200mA (Io) - TO-264 ...
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
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 0.74N Screw Mount
Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
EEPROM - Serial SPI - 256Kb (32K x 8) - 10 MHz - 8 Pin SOIC N - Tube
Signal Relay 24VDC 1A DPDT(14.3x11.5x7.5)mm SMD
Res Wirewound 1.2 Ohm 5% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount