Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

PLC-30-15

Mean Well

AC/DC Power Supply - 1 Output - 15V@2A - 30W

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
End of Life: Final orders must be placed by 01/26/2025
包装
Certificate of Compliance Guarantee
描述 +
AC/DC Power Supply - 1 Output - 15V@2A - 30W
Search Keywords: PLC3015
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Mean Well
  • 部件编号:
    PLC-30-15
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching,Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    15 V
  • Maximum Output Current:
    2 A
  • Maximum Output Power:
    30 W
  • Input Connector Type:
    Screw Clamp Terminal Block
  • Dimension:
    160 x 46 x 30 mm
Tools/3D Models +
产品指南 +
  • End of Life: Final orders must be placed by 01/26/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 40
可立即发货
工厂库存:
10 可以发货
16 Weeks 可以发货 3/13/25
添加到购物车
数量
Unit Price
1
$28.78
10
$27.34
20
$25.97
50 +
$24.68
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States