Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

100110

Marinco

Tinned Copper Wire - 18 AWG (0.8mm²) - Dark Blue - 100ft

+ see all

附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Tinned Copper Wire - 18 AWG (0.8mm²) - Dark Blue - 100ft
Search Keywords: 100110
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Marinco
  • 部件编号:
    100110
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks 可以发货 11/4/24
缺货订单
数量
Unit Price
1
$18.90
10
$16.86
25
$16.36
50
$15.88
100
$15.01
250
$14.61
500 +
$14.39
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5