Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

D65ZOV581RA220

Maida/Songtian

Metal Oxide Varistor - Standard Series - 20mm - 580VAC - 10000A Imax (01-3219)

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
BULK 包装
Certificate of Compliance Guarantee
描述 +
Metal Oxide Varistor - Standard Series - 20mm - 580VAC - 10000A Imax (01-3219)
Search Keywords: D65ZOV581RA220
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Maida/Songtian
  • 部件编号:
    D65ZOV581RA220
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Varistor Voltage:
    1002 V
  • Clamping Voltage:
    1500 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    9.47 x 26.16 x 22.99 mm
  • Maximum AC Voltage Rating:
    580 V
  • Maximum DC Voltage Rating:
    735 V
  • Maximum Surge Current:
    10000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.62 mm
  • Energy:
    530 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 659
可立即发货
起订量:
200
多个:
200
20 Weeks 可以发货 3/24/25
添加到购物车
数量
Unit Price
200
$0.404
400
$0.384
800
$0.347
1,600 +
$0.329
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5