Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

MCC310-18IO1

IXYS Corp

Thyristor SCR Module 1.8KV 9.8KA 7-Pin Y2-DCB

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Thyristor SCR Module 1.8KV 9.8KA 7-Pin Y2-DCB
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    IXYS Corp
  • 部件编号:
    MCC310-18IO1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Trigger Voltage:
    2 V
  • Packaging:
    N/A
  • Maximum Gate Trigger Current:
    150 mA
  • Dimension:
    116 x 60 x 30 mm
  • Peak On-State Voltage:
    1.32@600A V
  • Operating Temperature:
    -40 to 140 °C
  • Mounting:
    Screw
  • Maximum Gate Peak Inverse Voltage:
    10 V
  • Family:
    MCC310-18io1
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 4
可立即发货
9 Weeks 可以发货 12/23/24
添加到购物车
数量
Unit Price
1
$141.66
5
$136.12
10
$131.05
25
$126.93
50 +
$124.17
Click for Quote
Log in 解锁特价