Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

MCC26-16IO1B

IXYS Corp

Thyristor SCR Module 1.6KV 560A 7-Pin TO-240AA Box

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Thyristor SCR Module 1.6KV 560A 7-Pin TO-240AA Box
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    IXYS Corp
  • 部件编号:
    MCC26-16IO1B
  • 计量单位:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Trigger Current:
    100 mA
  • Family:
    MCC26-16io1B
  • Dimension:
    92 x 20.8 x 30 mm
  • Mounting:
    Screw
  • Maximum Gate Trigger Voltage:
    1.5 V
  • Peak On-State Voltage:
    1.64@80A V
  • Packaging:
    Box
  • Maximum Gate Peak Inverse Voltage:
    10 V
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1
可立即发货
9 Weeks 可以发货 12/23/24
添加到购物车
数量
Unit Price
1
$117.56
100
$21.61
250
$20.22
500
$19.18
1,000 +
$18.13
Click for Quote
Log in 解锁特价