Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
附件 Notify Me
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
Flat Cable 26 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Connector, D-sub, Rectangular, E, 9, Rec, | ITT Cannon DEDA9S
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...
Conn BNC Adapter F/F 50Ohm ST Gold