Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

024271-0025

ITT CANNON

Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Search Keywords: 0242710025
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ITT CANNON
  • 部件编号:
    024271-0025
  • Alias/AKA:
    MS3106E18-12P
  • 计量单位:
    Per Each
  • RoHS:
    No
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Box Mount
  • Shell Size / Insert Arrangement:
    28-12
  • Number of Contacts:
    6 contacts size 16
  • Contact Gender:
    Pin
  • Contact Plating:
    Hard silver
  • Termination Method:
    Solder
  • Maximum Current Rating:
    22 A
  • Maximum Voltage Rating:
    700,500 VDC|VAC
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
13
27 Weeks 可以发货 5/29/25
缺货订单
数量
Unit Price
13
$102.33
25
$65.49
38
$51.16
50 +
$50.14
Click for Quote
Log in 解锁特价